Telecommunication Circuits
HTSICH3201EW/V4
NXP Semiconductors
Description: IC SPECIALTY TELECOM CIRCUIT, UUC, WAFER, Telecom IC:Other

Overview of HTSICH3201EW/V4 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HTSICH3201EW/V4 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTSICH3201EW/V4 by NXP Semiconductors

HTSICH3201EW/V4
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
WAFER
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
X-XUUC-N
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. HTSICH3201EW/V4
    NXP Semiconductors
    IC SPECIALTY TELECOM CIRCUIT, UUC, WAFER, Telecom IC:Other
    VS

Alternate Parts for HTSICH3201EW/V4

This table gives cross-reference parts and alternative options found for HTSICH3201EW/V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSICH3201EW/V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTSICH3201EW/V4,00 IC SPECIALTY TELECOM CIRCUIT, UUC, WAFER, Telecom IC:Other NXP Semiconductors HTSICH3201EW/V4 vs HTSICH3201EW/V4,00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSICH3201EW/V4 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSICH3201EW/V4 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HTSICH3201EW/V4 would you like to use for your alert(s)?
  • Please alert me when HTSICH3201EW/V4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSICH3201EW/V4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSICH3201EW/V4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSICH3201EW/V4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSICH3201EW/V4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSICH3201EW/V4 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: