Part Details for HTST-105-01-L-DV-A by Samtec Inc
Results Overview of HTST-105-01-L-DV-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTST-105-01-L-DV-A Information
HTST-105-01-L-DV-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for HTST-105-01-L-DV-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC5668
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Htst Series, Contact Termination Type:Solder, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Samtec HTST-105-01-L-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$2.6000 / $4.6900 | Buy Now |
|
DISTI #
48T7350
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Htst Series Rohs Compliant: Yes |Samtec HTST-105-01-L-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5700 / $3.7200 | Buy Now |
|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
|
Powell Electronics | .100 High-Temp Shrouded Terminal Strip Min Qty: 1 | 279 |
|
$1.8300 / $3.7600 | Buy Now |
|
DISTI #
000000000001315744
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 49 |
|
$1.6700 / $3.7600 | Buy Now |
|
DISTI #
HTST-105-01-L-DV-A
|
Avnet Abacus | Conn Shrouded Header 10 POS 254mm Solder ST Surface Mount Tube (Alt: HTST-105-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: HTST-105-01-L-DV-A by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HTST-105-01-L-DV-A
HTST-105-01-L-DV-A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HTST-105-01-L-DV-A Part Data Attributes
|
|
HTST-105-01-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-105-01-L-DV-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Samacsys Manufacturer | SAMTEC | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.365 inch | |
| Body Depth | 0.4 inch | |
| Body Length | 0.8 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 6.86 mm | |
| Plating Thickness | 10u inch | |
| Polarization Key | POLARIZATION NOTCH | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HTST-105-01-L-DV-A
This table gives cross-reference parts and alternative options found for HTST-105-01-L-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-105-01-L-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HTST-105-01-S-DV-A-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | HTST-105-01-L-DV-A vs HTST-105-01-S-DV-A-FR |
| HTST-105-01-S-DV-A | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-S-DV-A |
| HTST-105-01-S-DV-A-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-S-DV-A-TR |
| HTST-105-01-T-DV-A | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-T-DV-A |
| HTST-105-01-F-DV-A-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | HTST-105-01-L-DV-A vs HTST-105-01-F-DV-A-FR |
| HTST-105-01-H-DV-A-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-H-DV-A-TR |
| HTST-105-01-FM-DV-A | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-FM-DV-A |
| HTST-105-01-SM-DV-A | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-SM-DV-A |
| HTST-105-01-LM-DV-A | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-L-DV-A vs HTST-105-01-LM-DV-A |
HTST-105-01-L-DV-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the HTST-105-01-L-DV-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the HTST-105-01-L-DV-A connector is designed to support high-speed signals up to 10 Gbps.
-
The operating temperature range of the HTST-105-01-L-DV-A connector is -40°C to 105°C.
-
Yes, the HTST-105-01-L-DV-A connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of the HTST-105-01-L-DV-A connector is 500 cycles minimum.