Part Details for HTSW-101-07-T-S by Samtec Inc
Results Overview of HTSW-101-07-T-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSW-101-07-T-S Information
HTSW-101-07-T-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTSW-101-07-T-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84T4888
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HTSW-101-07-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0290 / $0.0680 | Buy Now |
|
DISTI #
HTSW-101-07-T-S
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-101-07-T-S) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0250 / $0.0686 | Buy Now |
|
DISTI #
000000000000121355
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.0220 / $0.0700 | Buy Now |
|
DISTI #
HTSW-101-07-T-S
|
Avnet Abacus | Pin Header Vertical BoardtoBoard 1 Rows 1 Contacts Through Hole HTSW Series (Alt: HTSW-101-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 1P Tin Phosphor Bronze 1 Through Hole -55+105 Through Hole Headers Male Pins RoHS | 96 |
|
$0.0574 / $0.0611 | Buy Now |
US Tariff Estimator: HTSW-101-07-T-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HTSW-101-07-T-S
HTSW-101-07-T-S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HTSW-101-07-T-S Part Data Attributes
|
|
HTSW-101-07-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-07-T-S
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Body Breadth | 0.098 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.1 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Matte Tin Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Natural | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 6.3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.23 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-101-07-T-S
This table gives cross-reference parts and alternative options found for HTSW-101-07-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-101-07-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HTSW-101-07-L-S | Samtec Inc | $0.0715 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-101-07-T-S vs HTSW-101-07-L-S |
| HTSW-101-07-G-S | Samtec Inc | $0.0828 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-101-07-T-S vs HTSW-101-07-G-S |
| HTSW-101-07-S-S | Samtec Inc | $0.1096 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-101-07-T-S vs HTSW-101-07-S-S |
HTSW-101-07-T-S Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the HTSW-101-07-T-S is 2-3 in-lbs (0.2-0.3 Nm).
-
Yes, the HTSW-101-07-T-S is designed to withstand high-vibration environments and is suitable for use in applications with vibration levels up to 20 G.
-
The operating temperature range of the HTSW-101-07-T-S is -40°C to 125°C.
-
Yes, the HTSW-101-07-T-S is compatible with lead-free soldering processes and is RoHS compliant.
-
The mating cycle life of the HTSW-101-07-T-S is 500 cycles minimum.