Datasheets
HTSW-102-23-L-S by: Samtec Inc

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE

Part Details for HTSW-102-23-L-S by Samtec Inc

Overview of HTSW-102-23-L-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HTSW-102-23-L-S

Part # Distributor Description Stock Price Buy
DISTI # 84T5226
Newark Header, 2.54Mm, Vertical Though Hole, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-102-23-L-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2347
  • 1 $0.4050
  • 50 $0.3380
  • 100 $0.2610
  • 500 $0.1580
  • 1,000 $0.1250
  • 5,000 $0.1170
$0.1170 / $0.4050 Buy Now
DISTI # SAM15199-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bag 148
In Stock
  • 1 $0.3700
  • 10 $0.3150
  • 100 $0.2452
  • 500 $0.2102
  • 1,000 $0.1752
  • 5,000 $0.1502
  • 10,000 $0.1401
$0.1401 / $0.3700 Buy Now
DISTI # HTSW-102-23-L-S
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-102-23-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2347 Factory Stock
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # 200-HTSW10223LS
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
  • 2,000 $0.1000
  • 5,000 $0.0800
$0.0800 / $0.2900 Order Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 1 $0.2894
  • 50 $0.2196
  • 100 $0.1796
  • 500 $0.1497
  • 1,000 $0.1198
  • 2,000 $0.0998
  • 5,000 $0.0798
$0.0798 / $0.2894 Buy Now
DISTI # HTSW-102-23-L-S
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-102-23-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2347 Factory Stock
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # HTSW-102-23-L-S
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-102-23-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2347 Factory Stock
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # 000000000000059641
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 2347
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
  • 2,000 $0.1000
$0.1000 / $0.2900 Buy Now
DISTI # HTSW-102-23-L-S
Avnet Asia Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole (Alt: HTSW-102-23-L-S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days 10000
  • 2,000 $0.0495
  • 4,000 $0.0462
$0.0462 / $0.0495 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
  • 2,000 $0.1000
  • 5,000 $0.0800
$0.0800 / $0.2900 Buy Now
DISTI # HTSW-102-23-L-S
Toby Electronics HTSW - Samtec 2.54mm High-Temp Pin Header 11.30mm Overall Pin Length (23) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 0
  • 1 $0.1620
  • 50 $0.1495
  • 100 $0.1495
  • 500 $0.1371
  • 1,000 $0.1121
  • 2,000 $0.1009
  • 5,000 $0.0723
$0.0723 / $0.1620 Buy Now

Part Details for HTSW-102-23-L-S

HTSW-102-23-L-S CAD Models

HTSW-102-23-L-S Part Data Attributes

HTSW-102-23-L-S Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-102-23-L-S Samtec Inc Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.098 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.23 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for HTSW-102-23-L-S

This table gives cross-reference parts and alternative options found for HTSW-102-23-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-102-23-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTSW-102-07-TM-S Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, Samtec Inc HTSW-102-23-L-S vs HTSW-102-07-TM-S
Part Number Description Manufacturer Compare
TLW-102-06-T-S Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HTSW-102-23-L-S vs TLW-102-06-T-S

HTSW-102-23-L-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-102-23-L-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-102-23-L-S by Samtec Inc

  • Please alert me when HTSW-102-23-L-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HTSW-102-23-L-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-102-23-L-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HTSW-102-23-L-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-102-23-L-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-102-23-L-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: