If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
HTSW-103-23-T-S
Yes
Yes
Active
SAMTEC INC
LEAD FREE
compliant
2 Weeks
Samtec Inc
1.68
E.L.P.
0.098 inch
0.1 inch
0.3 inch
BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
e3
NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
ONE
1
1
105 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR
COMMERCIAL
Headers and Edge Type Connectors
2.54 mm
SOLDER
3
4,224
3,849 of 3,262,357 parts
-0.04% change vs. last year225 of 159,205 parts
-0.09% change vs. last year98 of 68,613 parts
-0.1% change vs. last year