If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
HTSW-116-05-L-S
Yes
Yes
Active
SAMTEC INC
LEAD FREE
compliant
2 Weeks
Samtec Inc
2.35
E.L.P.
0.098 inch
0.1 inch
1.6 inch
BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
e3
NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
ONE
1
1
125 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR
COMMERCIAL
Headers and Edge Type Connectors
2.54 mm
SOLDER
16
556