If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT
HTSW-206-05-T-S
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
2 Weeks
Samtec Inc
2.39
0.098 inch
0.1 inch
1.2 inch
RECEPTACLE
BOARD CONNECTOR
TIN
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
NATURAL
LIQUID CRYSTAL POLYMER (LCP)
e3
NO
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
ONE
1
1
105 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR
UL, CSA
COMMERCIAL
Headers and Edge Type Connectors
0.13 inch
5.08 mm
SOLDER
6
538