Part Details for HTWM-1F12A15 by OTTO Engineering Inc
Overview of HTWM-1F12A15 by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTWM-1F12A15
HTWM-1F12A15 CAD Models
HTWM-1F12A15 Part Data Attributes
|
HTWM-1F12A15
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTWM-1F12A15
OTTO Engineering Inc
Thumb/Pushwheel Switch, Thumbwheel Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 40 deg | |
Actuator Color | GREEN | |
Actuator Length | 0.32 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 17.272 mm | |
Body Height | 24.384 mm | |
Body Length or Diameter | 35.814 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | THUMB/PUSHWHEEL SWITCH |