Part Details for HTWM-1G12B73 by OTTO Engineering Inc
Overview of HTWM-1G12B73 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTWM-1G12B73
HTWM-1G12B73 CAD Models
HTWM-1G12B73 Part Data Attributes:
|
HTWM-1G12B73
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTWM-1G12B73
OTTO Engineering Inc
Thumb/Pushwheel Switch, Thumbwheel Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 40 deg | |
Actuator Color | ORANGE | |
Actuator Length | 0.32 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 17.272 mm | |
Body Height | 24.384 mm | |
Body Length or Diameter | 35.814 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | THUMB/PUSHWHEEL SWITCH |