-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET Power MOSFET 80V, 75A, 10mΩ, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6633
|
Newark | Mosfet Transistor, N Channel, 75 A, 80 V, 10 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi HUF75545P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2336 |
|
$1.9800 / $3.2100 | Buy Now |
DISTI #
58K1610
|
Newark | N Channel Mosfet, 80V, 75A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi HUF75545P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.0500 | Buy Now |
DISTI #
HUF75545P3-ND
|
DigiKey | MOSFET N-CH 80V 75A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1075 In Stock |
|
$1.2371 / $3.6500 | Buy Now |
DISTI #
HUF75545P3
|
Avnet Americas | Trans MOSFET N-CH 80V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75545P3) RoHS: Compliant Min Qty: 253 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 18200 Partner Stock |
|
$1.2272 / $1.4648 | Buy Now |
DISTI #
HUF75545P3
|
Avnet Americas | Trans MOSFET N-CH 80V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75545P3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0763 | Buy Now |
DISTI #
512-HUF75545P3
|
Mouser Electronics | MOSFETs 75a 80V 0.010 Ohm N-Ch MOSFET RoHS: Compliant | 16 |
|
$1.2300 / $3.2700 | Buy Now |
DISTI #
70462143
|
RS | Fairchild HUF75545P3 N-channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB | ON Semiconductor HUF75545P3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.9900 | RFQ |
|
Future Electronics | N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 450Tube |
|
$1.2100 / $1.2800 | Buy Now |
|
Future Electronics | N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.2100 / $1.3800 | Buy Now |
|
Onlinecomponents.com | N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant | 0 |
|
$1.3600 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HUF75545P3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75545P3
onsemi
N-Channel UltraFET Power MOSFET 80V, 75A, 10mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |