Transistors
HUF76105DK8T
Description: 5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8

Overview of HUF76105DK8T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for HUF76105DK8T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUF76105DK8T by Intersil Corporation

HUF76105DK8T
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
0.072 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUF76105DK8T
    Intersil Corporation
    5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8
    VS

Alternate Parts for HUF76105DK8T

This table gives cross-reference parts and alternative options found for HUF76105DK8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76105DK8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUF76105DK8T 5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, SOIC-8 Rochester Electronics LLC HUF76105DK8T vs HUF76105DK8T
HUF76105DK8 Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 Fairchild Semiconductor Corporation HUF76105DK8T vs HUF76105DK8
HUF76105DK8T Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 Fairchild Semiconductor Corporation HUF76105DK8T vs HUF76105DK8T
HUF76105DK8 Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Harris Semiconductor HUF76105DK8T vs HUF76105DK8
Part Number Description Manufacturer Compare
MMSF4P01HDR2 4A, 12V, 0.09ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC HUF76105DK8T vs MMSF4P01HDR2
NTMD4N03R2G 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, MINIATURE, CASE 751-07, SOIC-8 Rochester Electronics LLC HUF76105DK8T vs NTMD4N03R2G
HAT1026R Power Field-Effect Transistor, 7A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 Hitachi Ltd HUF76105DK8T vs HAT1026R
BSO303SP 8.9A, 30V, 0.021ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC HUF76105DK8T vs BSO303SP
HAT2092R Power Field-Effect Transistor, 11A I(D), 30V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 Hitachi Ltd HUF76105DK8T vs HAT2092R
FW231A Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 SANYO Electric Co Ltd HUF76105DK8T vs FW231A
HAT1016R Power Field-Effect Transistor, 4.5A I(D), 30V, 0.18ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Hitachi Ltd HUF76105DK8T vs HAT1016R
NTMD4N03R2 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOIC-8 Rochester Electronics LLC HUF76105DK8T vs NTMD4N03R2
MMDF2P03HDR2 2A, 30V, 0.22ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 Motorola Mobility LLC HUF76105DK8T vs MMDF2P03HDR2
FY3ABJ-03 Power Field-Effect Transistor, 3A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Mitsubishi Electric HUF76105DK8T vs FY3ABJ-03

Related Parts for HUF76105DK8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF76105DK8T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF76105DK8T by Intersil Corporation

Select Manufacturer
Which Manufacturer of HUF76105DK8T would you like to use for your alert(s)?
  • Please alert me when HUF76105DK8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF76105DK8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF76105DK8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF76105DK8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF76105DK8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF76105DK8T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: