Transistors
HUF76137S3ST
Description: Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN

Overview of HUF76137S3ST by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HUF76137S3ST by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUF76137S3ST by Fairchild Semiconductor Corporation

HUF76137S3ST
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
TO-263AB, 3 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
ULTRA-LOW RESISTANCE
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0125 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
145 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUF76137S3ST
    Fairchild Semiconductor Corporation
    Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN
    VS

Alternate Parts for HUF76137S3ST

This table gives cross-reference parts and alternative options found for HUF76137S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76137S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUF76137S3S 75A, 30V, 0.0125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 3 PIN Intersil Corporation HUF76137S3ST vs HUF76137S3S
HUF76137S3ST Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF76137S3ST vs HUF76137S3ST
HUF76137S3S Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN Fairchild Semiconductor Corporation HUF76137S3ST vs HUF76137S3S
HUF76137S3ST 75A, 30V, 0.0125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 3 PIN Rochester Electronics LLC HUF76137S3ST vs HUF76137S3ST
HUF76137S3S Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF76137S3ST vs HUF76137S3S
Part Number Description Manufacturer Compare
HUF76137S3S Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF76137S3ST vs HUF76137S3S
HUF76137S3S 75A, 30V, 0.0125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 3 PIN Rochester Electronics LLC HUF76137S3ST vs HUF76137S3S
HUF76137S3ST Power Field-Effect Transistor, 75A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF76137S3ST vs HUF76137S3ST
HUF76137S3S 75A, 30V, 0.0125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 3 PIN Intersil Corporation HUF76137S3ST vs HUF76137S3S
HUF76137S3ST 75A, 30V, 0.0125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 3 PIN Rochester Electronics LLC HUF76137S3ST vs HUF76137S3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF76137S3ST by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF76137S3ST by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of HUF76137S3ST would you like to use for your alert(s)?
  • Please alert me when HUF76137S3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF76137S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF76137S3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF76137S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF76137S3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF76137S3ST by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: