-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV1030-2R7106-R
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Ammo Pack (Alt: HV1030-2R7106-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2211 / $2.2436 | Buy Now |
DISTI #
01T0101
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 01T0101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 249 Partner Stock |
|
$2.3400 / $2.6100 | Buy Now |
|
Future Electronics | CHV Series 2.7 V 10 F -10% / +30% 5 mm Space SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 34900Bag |
|
$1.1500 / $1.2400 | Buy Now |
|
Future Electronics | CHV Series 2.7 V 10 F -10% / +30% 5 mm Space SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 1994Bulk |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
504-HV1030-2R7106-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL RoHS: Compliant | 1021 |
|
$1.3500 / $3.0400 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 10F 2.7V -10% to 30% (10.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.034 Ohm 1000h 65°C Bulk RoHS: Compliant | 0 |
|
$1.3700 / $4.1300 | Buy Now |
DISTI #
HV1030-2R7106-R
|
TTI | Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 18070 In Stock |
|
$1.2900 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV1030-2R7106-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HV1030-2R7106-R
Eaton Corporation
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |