Part Details for HV20220FG-G by Microchip Technology Inc
Results Overview of HV20220FG-G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV20220FG-G Information
HV20220FG-G by Microchip Technology Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HV20220FG-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5098
|
Newark | 8-Channel High Voltage Analog Switch W/Shift Reg W/Latches, 200V 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip HV20220FG-G RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 | Buy Now |
|
DISTI #
HV20220FG-G
|
Avnet Americas | - Trays (Alt: HV20220FG-G) COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$16.2625 / $18.5857 | Buy Now |
|
DISTI #
HV20220FG-G
|
Microchip Technology Inc | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V, LQFP, Projected EOL: 2034-05-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 500 and Alternates Available |
|
$14.6000 / $20.2100 | Buy Now |
|
DISTI #
70483750
|
RS | 8-CH HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES,200V48 LQFP 7X7X1.4MM TRAY Min Qty: 250 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3500 / $20.4100 | RFQ |
|
|
NAC | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V. Package: 48 LQFP 7x7x1.4mm TRAY - VHV ANALOG Product Line RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$15.8700 / $18.5900 | Buy Now |
|
DISTI #
HV20220FG-G
|
Avnet Silica | (Alt: HV20220FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 8-CHANNELHighVoltageAnalogSwitchW/shiftRegW/latches,200V48LQFP7X7X1.4MMTray | 3750 |
|
RFQ | |
|
DISTI #
HV20220FG-G
|
EBV Elektronik | (Alt: HV20220FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 50MHz 22 LQFP-48(7x7) Analog Switches - Special Purpose RoHS | 6 |
|
$26.6823 / $28.2465 | Buy Now |
US Tariff Estimator: HV20220FG-G by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV20220FG-G
HV20220FG-G Part Data Attributes
|
|
HV20220FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV20220FG-G
Microchip Technology Inc
8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Pin Count | 48 | |
| Manufacturer Package Code | LQFP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
| Analog IC - Other Type | SPST | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Normal Position | NO | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Off-state Isolation-Nom | 33 dB | |
| On-state Resistance Match-Nom | 1.9 Ω | |
| On-state Resistance-Max (Ron) | 38 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | SEPARATE OUTPUT | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 mm | |
| Signal Current-Max | 3 A | |
| Supply Current-Max (Isup) | 4 mA | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 5000 ns | |
| Switch-on Time-Max | 5000 ns | |
| Technology | HVCMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 7 mm |
HV20220FG-G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-voltage traces short and away from sensitive analog signals.
-
Use a low-ESR capacitor (e.g., ceramic or film) for the HV pin bypass capacitor. Ensure the capacitor is rated for the maximum voltage and has a low inductance.
-
The maximum allowable voltage on the VDD pin is 5.5V. Exceeding this voltage may damage the device.
-
Use a heat sink or thermal pad on the exposed pad (EP) to dissipate heat. Ensure good airflow and consider using a thermal interface material (TIM) for improved heat transfer.
-
The recommended input voltage range for the EN pin is 0V to VDD (typically 3.3V or 5V). Avoid applying voltages above VDD to prevent damage.