Part Details for HV254FG-G by Microchip Technology Inc
Overview of HV254FG-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HV254FG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5124
|
Newark | 32-Channel High Voltage Amplifier Array 100 Mqfp 14X20X2.70Mm Tray Rohs Compliant: Yes |Microchip HV254FG-G Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.5900 / $118.0000 | Buy Now |
DISTI #
HV254FG-G-ND
|
DigiKey | IC OPAMP GP 32 CIRCUIT 100MQFP Min Qty: 66 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.3108 | Buy Now |
DISTI #
HV254FG-G
|
Avnet Americas | Amplifier Array 100-Pin MQFP Tray - Trays (Alt: HV254FG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$110.2800 / $145.5700 | Buy Now |
DISTI #
689-HV254FG-G
|
Mouser Electronics | Operational Amplifiers - Op Amps 32-Channel RoHS: Compliant | 0 |
|
$121.3100 | Order Now |
DISTI #
HV254FG-G
|
Microchip Technology Inc | 32-CHANNEL HIGH VOLTAGE AMPLIFIER ARRAY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$105.3100 / $145.5700 | Buy Now |
DISTI #
70483855
|
RS | 32-CHANNEL HIGH VOLTAGE AMPLIFIER ARRAY100 MQFP 14x20x3.15mm TRAY | Microchip Technology Inc. HV254FG-G RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$180.2200 / $202.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$120.1800 | Buy Now |
|
Onlinecomponents.com | Amplifier Array 100-Pin MQFP Tray RoHS: Compliant |
3 In Stock |
|
$92.8000 / $110.2200 | Buy Now |
DISTI #
HV254FG-G
|
Avnet Americas | Amplifier Array 100-Pin MQFP Tray - Trays (Alt: HV254FG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$110.2800 / $145.5700 | Buy Now |
|
Ameya Holding Limited | IC AMPLIFIER ARRAY 32CH 100MQFP | 12 |
|
RFQ |
Part Details for HV254FG-G
HV254FG-G CAD Models
HV254FG-G Part Data Attributes
|
HV254FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV254FG-G
Microchip Technology Inc
OP-AMP, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP100,.55X.79 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |