Part Details for HV2612FG-G by Supertex Inc
Overview of HV2612FG-G by Supertex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV2612FG-G
HV2612FG-G CAD Models
HV2612FG-G Part Data Attributes
|
HV2612FG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV2612FG-G
Supertex Inc
SPST, 16 Func, 16 Channel, CMOS, PQFP48, 7 X 7MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES VPP (100V TO VNN +140V) AND VNN (0V TO -10V) SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 16 | |
Number of Functions | 16 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |