-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiplexers/Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1444
|
Newark | 16-Ch 300V Mux (Spst), One Bleed Resistor 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip HV2721/R4X Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2400 | Buy Now |
DISTI #
150-HV2721/R4X-ND
|
DigiKey | IC SWITCH SPST X 1 30OHM 64VQFN Min Qty: 260 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.2401 | Buy Now |
DISTI #
HV2721/R4X
|
Avnet Americas | 16-Channel High-Voltage Analog Switch with Bleed Resistor at Both Sides 300V 64-lead QFN - Trays (Alt: HV2721/R4X) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$21.2400 / $28.0400 | Buy Now |
DISTI #
579-HV2721/R4X
|
Mouser Electronics | Analog Switch ICs 16-Ch 300V MUX (SPST), One Bleed Resistor RoHS: Compliant | 0 |
|
$21.2400 | Order Now |
DISTI #
HV2721/R4X
|
Microchip Technology Inc | Low Harmonic Distortion, 16-ch SPST 300V HV Analog SW w/ Bleed Resistors, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.6000 / $28.0400 | Buy Now |
|
Future Electronics | HV2721 Series 300 V 16-Channel Surface Mount High-Voltage Analog Switch RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$22.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.9700 / $51.9600 | Buy Now | |
DISTI #
HV2721/R4X
|
Avnet Americas | 16-Channel High-Voltage Analog Switch with Bleed Resistor at Both Sides 300V 64-lead QFN - Trays (Alt: HV2721/R4X) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$21.2400 / $28.0400 | Buy Now |
DISTI #
HV2721/R4X
|
Avnet Americas | 16-Channel High-Voltage Analog Switch with Bleed Resistor at Both Sides 300V 64-lead QFN - Trays (Alt: HV2721/R4X) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$21.2400 / $28.0400 | Buy Now |
|
NAC | 16-Ch 300V MUX (SPST), One Bleed Resistor - Package: 64 QFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$22.0200 / $25.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV2721/R4X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2721/R4X
Microchip Technology Inc
Multiplexers/Switches
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 245 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Neg Supply Voltage-Min (Vsup) | -240 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Normal Position | NO | |
Number of Channels | 16 | |
Number of Functions | 16 | |
Number of Terminals | 64 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 9.6 Ω | |
On-state Resistance-Max (Ron) | 48 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6000 ns | |
Switch-on Time-Max | 6000 ns | |
Technology | HVCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for HV2721/R4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2721/R4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2722/R4X | Multiplexers/Switches | Microchip Technology Inc | HV2721/R4X vs HV2722/R4X |