Part Details for HV507PG-G by Microchip Technology Inc
Results Overview of HV507PG-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV507PG-G Information
HV507PG-G by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV507PG-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5156
|
Newark | 64-Channel, Push Pull, 325V 80 Pqfp 20X14X3.4Mm Tray Rohs Compliant: Yes |Microchip HV507PG-G RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 / $16.9600 | Buy Now |
|
DISTI #
HV507PG-G
|
Avnet Americas | Shift Register, HV507, Serial to Parallel, 1 Element, 64 -Bit, 80 Pins, PQFP - Trays (Alt: HV507PG-G) COO: Malaysia RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$16.0875 / $18.3857 | Buy Now |
|
DISTI #
HV507PG-G
|
Microchip Technology Inc | 64-CHANNEL, PUSH PULL, 325V, PQFP, Projected EOL: 2034-11-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | In Stock: 252 and Alternates Available |
|
$14.4700 / $19.9900 | Buy Now |
|
DISTI #
70452135
|
RS | 64-CHANNEL, PUSH PULL, 325V80 PQFP 20X14X3.4MM TRAY Min Qty: 66 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ |
|
|
NAC | 64-CHANNEL, PUSH PULL, 325V. Package: 80 PQFP 20x14x3.4mm TRAY - VHV ANALOG Product Line RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$15.7000 / $18.3900 | Buy Now |
|
DISTI #
HV507PG-G
|
Avnet Silica | Shift Register HV507 Serial to Parallel 1 Element 64 Bit 80 Pins PQFP (Alt: HV507PG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
HV507PG-G
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 61 |
|
$14.1000 / $19.9000 | Buy Now |
|
|
Chip Stock | IC64BITSRLPARALLEL325V80QFPShiftShiftRegister1Element64Bit80-PQFP(14x20) | 5048 |
|
RFQ | |
|
DISTI #
HV507PG-G
|
EBV Elektronik | Shift Register HV507 Serial to Parallel 1 Element 64 Bit 80 Pins PQFP (Alt: HV507PG-G) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 64 4.5V5.5V 1 Serial-to-Parallel PQFP-80(14x20) Shift Registers RoHS | 16 |
|
$23.8656 / $25.1673 | Buy Now |
US Tariff Estimator: HV507PG-G by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV507PG-G
HV507PG-G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HV507PG-G Part Data Attributes
|
|
HV507PG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV507PG-G
Microchip Technology Inc
64-CHANNEL, PUSH PULL, 325V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | QFP, PQFP80,.94X.70,32 | |
| Pin Count | 80 | |
| Manufacturer Package Code | PQFP-80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Built-in Protections | TRANSIENT | |
| Driver Number of Bits | 64 | |
| Input Characteristics | STANDARD | |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
| JESD-30 Code | R-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 20 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current Flow Direction | SOURCE AND SINK | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Equivalence Code | PQFP80,.94X.70,32 | |
| Package Shape | RECTANGULAR | |
| Package Style | FLATPACK | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 3.4 mm | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 300 V | |
| Supply Voltage1-Min | 60 V | |
| Surface Mount | YES | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Turn-off Time | 4 µs | |
| Turn-on Time | 4 µs | |
| Width | 14 mm |
HV507PG-G Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane, and to keep the high-voltage traces short and away from sensitive analog signals. Additionally, use a common mode choke and a shielded cable for the high-voltage output.
-
To ensure reliable startup and shutdown, Microchip recommends a soft-start circuit to limit the inrush current, and a shutdown circuit to discharge the output capacitor. Also, ensure the input voltage is stable and within the recommended range.
-
The HV507PG-G can deliver up to 100mA of output current, but this depends on the input voltage, output voltage, and the external components used. Refer to the datasheet for specific calculations and guidelines.
-
Microchip recommends using external overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the device. Additionally, use a fuse or a current-limiting resistor to prevent excessive current.
-
Microchip recommends a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the input voltage and output current requirements. The capacitor should be rated for the maximum input voltage and have a low equivalent series resistance (ESR).