Part Details for HV5222PG-G by Microchip Technology Inc
Results Overview of HV5222PG-G by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5222PG-G Information
HV5222PG-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV5222PG-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5167
|
Newark | 32-Channel, W/Open Drain Outputs, 220V 44 Pqfp 10X10X2.35Mm Tray Rohs Compliant: Yes |Microchip HV5222PG-G RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.3000 | Buy Now |
|
DISTI #
HV5222PG-G
|
Avnet Americas | Shift Register, HV5222, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PQFP - Trays (Alt: HV5222PG-G) COO: China RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.9125 / $6.7571 | Buy Now |
|
DISTI #
HV5222PG-G
|
Microchip Technology Inc | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V, PQFP, Projected EOL: 2034-02-17 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 0 and Alternates Available |
|
$5.3100 / $7.3400 | Buy Now |
|
DISTI #
70454399
|
RS | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V44 PQFP 10X10X2.35MM TRAY Min Qty: 96 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2000 | RFQ |
|
|
NAC | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V. Package: 44 PQFP 10x10x2.35mm TRAY - VHV ANALOG Product Line RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$5.7700 / $6.9600 | Buy Now |
|
DISTI #
HV5222PG-G
|
Avnet Silica | Shift Register HV5222 Serial to Parallel 1 Element 32 Bit 44 Pins PQFP (Alt: HV5222PG-G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
HV5222PG-G
|
EBV Elektronik | Shift Register HV5222 Serial to Parallel 1 Element 32 Bit 44 Pins PQFP (Alt: HV5222PG-G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HV5222PG-G by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV5222PG-G
HV5222PG-G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HV5222PG-G Part Data Attributes
|
|
HV5222PG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5222PG-G
Microchip Technology Inc
32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | QFP, QFP44,.52SQ,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | PQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Data Input Mode | SERIAL | |
| Interface IC Type | EL DISPLAY DRIVER | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Multiplexed Display Capability | NO | |
| Number of Functions | 1 | |
| Number of Segments | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.52SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 2.35 mm | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 10.8 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Width | 10 mm | |
| fmax-Min | 8 MHz |
HV5222PG-G Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane, and to keep the high-voltage traces short and away from sensitive analog signals. Additionally, use a common mode choke and a shielded cable for the high-voltage input to reduce EMI.
-
To ensure reliable operation, follow the recommended thermal design guidelines, including using a heat sink, keeping the device away from heat sources, and using a thermal interface material. Also, consider derating the output current and voltage according to the temperature derating curve in the datasheet.
-
When selecting an output capacitor, consider the voltage rating, capacitance value, and ESR (Equivalent Series Resistance). Choose a capacitor with a voltage rating higher than the output voltage, and ensure the ESR is low enough to minimize output ripple and noise.
-
To troubleshoot issues, use an oscilloscope to monitor the output voltage and current, and check for proper PCB layout and component selection. Verify that the input voltage and current are within the recommended range, and that the device is properly configured and programmed. Consult the datasheet and application notes for guidance on debugging common issues.
-
In high-reliability or safety-critical applications, consider using redundant or fault-tolerant designs, and ensure that the device is properly derated and qualified for the specific application. Follow relevant industry standards and guidelines, such as IEC 61508 or ISO 26262, and consult with Microchip's technical support and application notes for guidance on designing reliable and safe systems.