Part Details for HV5408PG-B-G by Microchip Technology Inc
Results Overview of HV5408PG-B-G by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5408PG-B-G Information
HV5408PG-B-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV5408PG-B-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5174
|
Newark | 32-Channel, W/Hi-Volt Cmos Outputs, 80V 44 Pqfp 10X10X2.35Mm Tray Rohs Compliant: Yes |Microchip HV5408PG-B-G RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $6.3400 | Buy Now |
|
DISTI #
HV5408PG-B-G
|
Avnet Americas | - Trays (Alt: HV5408PG-B-G) COO: China RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.0250 / $6.8857 | Buy Now |
|
DISTI #
HV5408PG-B-G
|
Microchip Technology Inc | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V, PQFP, Projected EOL: 2034-05-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 177 and Alternates Available |
|
$5.4000 / $7.4700 | Buy Now |
|
DISTI #
70453206
|
RS | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V44 PQFP 10X10X2.35MM TRAY Min Qty: 96 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 | RFQ |
|
DISTI #
HV5408PG-B-G
|
IBS Electronics | HV5408PG-B-G by MICROCHIP TECH. is a 32-channel high-voltage analog switch with 220V max supply voltage, 5V logic supply, and 5MHz bandwidth, ideal for medical ultrasound and printer applications. Min Qty: 2 Package Multiple: 1 | 4806 |
|
$8.0640 / $8.4980 | Buy Now |
|
|
NAC | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V. Package: 44 PQFP 10x10x2.35mm TRAY - VHV ANALOG Product Line RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$5.8800 / $7.0900 | Buy Now |
|
DISTI #
HV5408PG-B-G
|
Avnet Silica | (Alt: HV5408PG-B-G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
HV5408PG-B-G
|
EBV Elektronik | (Alt: HV5408PG-B-G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HV5408PG-B-G by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV5408PG-B-G
HV5408PG-B-G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HV5408PG-B-G Part Data Attributes
|
|
HV5408PG-B-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5408PG-B-G
Microchip Technology Inc
32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 44 | |
| Manufacturer Package Code | PQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 8 Weeks | |
| Data Input Mode | Serial | |
| Display Mode | Dot Matrix | |
| Interface IC Type | El Display Driver | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.52SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.35 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 10.8 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 80 V | |
| Supply Voltage1-Min | 8 V | |
| Supply Voltage1-Nom | 60 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| fmax-Min | 8 Mhz |
HV5408PG-B-G Frequently Asked Questions (FAQ)
-
A good PCB layout for the HV5408PG-B-G involves keeping the high-voltage traces short and away from low-voltage traces, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal design guidelines, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
The HV5408PG-B-G has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.
-
To troubleshoot issues with the HV5408PG-B-G, start by verifying the input voltage, output voltage, and current consumption. Check the PCB layout for any potential issues, such as noise coupling or inadequate decoupling. Use an oscilloscope to analyze the output voltage and current waveforms, and consult the datasheet and application notes for guidance.
-
When using the HV5408PG-B-G in a high-reliability or safety-critical application, consider implementing redundant systems, using multiple devices for fault tolerance, and following strict design and testing guidelines. Additionally, consult with Microchip's technical support and follow relevant industry standards and regulations.