Part Details for HV5622PJ-C-G by Microchip Technology Inc
Overview of HV5622PJ-C-G by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HV5622PJ-C-G
HV5622PJ-C-G CAD Models
HV5622PJ-C-G Part Data Attributes
|
HV5622PJ-C-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5622PJ-C-G
Microchip Technology Inc
EL DISPLAY DRIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Number of Functions | 1 | |
Number of Segments | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 230 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm | |
fmax-Min | 4 MHz |
Alternate Parts for HV5622PJ-C-G
This table gives cross-reference parts and alternative options found for HV5622PJ-C-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5622PJ-C-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5522PG-GM919 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5622PJ-C-G vs HV5522PG-GM919 |
HV5622PJ-GM903 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5622PJ-C-G vs HV5622PJ-GM903 |
HV5122PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5622PJ-C-G vs HV5122PJ-G |
HV5122PJ-GM903 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5622PJ-C-G vs HV5122PJ-GM903 |
HV5522PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5622PJ-C-G vs HV5522PJ-G |
HV5522PG | EL Driver, 32-Segment, CMOS, PQFP44, PLASTIC, QFP-44 | Supertex Inc | HV5622PJ-C-G vs HV5522PG |
HV5622PG-GM919 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5622PJ-C-G vs HV5622PG-GM919 |