Part Details for HV5812PJ-G by Microchip Technology Inc
Overview of HV5812PJ-G by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HV5812PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5192
|
Newark | 20-Channel, Display Driver, 80V 28 Plcc 11.5X11.5X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV5812PJ-G RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
HV5812PJ-G-ND
|
DigiKey | IC DRVR 20CH 80V 28PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
213 In Stock |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
HV5812PJ-G
|
Avnet Americas | VFD DRVR 5.5V/80V 28-Pin PLCC Tube - Rail/Tube (Alt: HV5812PJ-G) RoHS: Compliant Min Qty: 152 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
689-HV5812PJ-G
|
Mouser Electronics | Display Drivers & Controllers 80V 20Ch RoHS: Compliant | 225 |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
HV5812PJ-G
|
Microchip Technology Inc | 20-CHANNEL, DISPLAY DRIVER, 80V, Projected EOL: 2034-04-19 RoHS: Compliant pbFree: Yes |
2688 Alternates Available |
|
$2.4100 / $3.3300 | Buy Now |
DISTI #
70452572
|
RS | 20-CHANNEL, DISPLAY DRIVER, 80V28 PLCC TUBE | Microchip Technology Inc. HV5812PJ-G RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 38 | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | 20-Channel Serial-Input Vacuum Fluorescent Display Driver for Anode or Grid - 28-lead PLCC RoHS: Compliant |
46 In Stock 2660 Factory Stock |
|
$2.1100 / $2.4900 | Buy Now |
DISTI #
51532555
|
Verical | VFD Driver 5.5V 28-Pin PLCC Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 1222 | Americas - 38 |
|
$2.8600 / $3.2370 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for HV5812PJ-G
HV5812PJ-G CAD Models
HV5812PJ-G Part Data Attributes
|
HV5812PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5812PJ-G
Microchip Technology Inc
VACUUM FLUOR DISPLAY DRIVER, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.49SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for HV5812PJ-G
This table gives cross-reference parts and alternative options found for HV5812PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5812PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5812FN | Vacuum Fluorescent Display Drivers 28-PLCC | Texas Instruments | HV5812PJ-G vs TL5812FN |
HV5812PJ-GM904 | VACUUM FLUOR DISPLAY DRIVER | Microchip Technology Inc | HV5812PJ-G vs HV5812PJ-GM904 |
UCQ5812EPFTR | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | HV5812PJ-G vs UCQ5812EPFTR |
UCN5812EPF | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | HV5812PJ-G vs UCN5812EPF |