Part Details for HV9108PJ by Supertex Inc
Overview of HV9108PJ by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV9108PJ
HV9108PJ CAD Models
HV9108PJ Part Data Attributes
|
HV9108PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9108PJ
Supertex Inc
Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HV9108PJ
This table gives cross-reference parts and alternative options found for HV9108PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9108PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9108P | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Supertex Inc | HV9108PJ vs HV9108P |
HV9123NG-G | SWITCHING CONTROLLER, PDIP16 | Microchip Technology Inc | HV9108PJ vs HV9123NG-G |
HV9110PJ | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | HV9108PJ vs HV9110PJ |
HV9114NG | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Supertex Inc | HV9108PJ vs HV9114NG |
HV9123PJ-G | Switching Controller, Current-mode, BICMOS, PSFM20, 8.90 X 8.90 MM, 4.57 MM HEIGHT, 1.27 MM PITCH, GREEN, PLASTIC, MS-018AA, LCC-20 | Supertex Inc | HV9108PJ vs HV9123PJ-G |
HV9100PJ | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | HV9108PJ vs HV9100PJ |
HV9123P-G | SWITCHING CONTROLLER, PDSO16 | Microchip Technology Inc | HV9108PJ vs HV9123P-G |
HV9113NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9108PJ vs HV9113NG-G |
HV9110C | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9108PJ vs HV9110C |
HV9110NG-GM905 | SPECIALTY ANALOG CIRCUIT, PDSO14 | Microchip Technology Inc | HV9108PJ vs HV9110NG-GM905 |