Part Details for HV9120NG-G-M901 by Microchip Technology Inc
Overview of HV9120NG-G-M901 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM9010CY-14#PBF | Analog Devices | 14-B, 105Msps L Pwr Octal ADCs | |
LTM9011IY-14#PBF | Analog Devices | 14-B, 125Msps L Pwr Octal ADCs | |
LTM9010IY-14#PBF | Analog Devices | 14-B, 105Msps L Pwr Octal ADCs |
Price & Stock for HV9120NG-G-M901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5805
|
Newark | Pwm Ctrl, 3Mhz, -40 To 125Deg C, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:450V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Frequency:3Mhz, Operating Temperature Rohs Compliant: Yes |Microchip HV9120NG-G-M901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1165 |
|
$3.0600 | Buy Now |
DISTI #
67X5239
|
Newark | Switchmode Controller, 450V, 2% Ref 14 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV9120NG-G-M901 RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
HV9120NG-G-M901CT-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1142 In Stock |
|
$2.2200 / $2.9400 | Buy Now |
DISTI #
HV9120NG-G-M901
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC T/R - Tape and Reel (Alt: HV9120NG-G-M901) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2200 / $2.9400 | Buy Now |
DISTI #
689-HV9120NG-G-M901
|
Mouser Electronics | Switching Controllers Switchmode PWM Controller RoHS: Compliant | 5290 |
|
$2.1600 / $2.5700 | Buy Now |
DISTI #
HV9120NG-G-M901
|
Microchip Technology Inc | SWITCHMODE CONTROLLER, 450V, 2% REF, Projected EOL: 2034-03-09 RoHS: Compliant pbFree: Yes |
590 Alternates Available |
|
$2.1200 / $2.9400 | Buy Now |
DISTI #
70483901
|
RS | SWITCHMODE CONTROLLER, 450V, 2% REF14 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9120NG-G-M901 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $2.9400 | RFQ |
|
Future Electronics | SWITCHMODE CONTROLLER, 450V, 2% REF RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Future Electronics | SWITCHMODE CONTROLLER, 450V, 2% REF RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R RoHS: Compliant |
2600 In Stock |
|
$1.8700 / $2.1600 | Buy Now |
Part Details for HV9120NG-G-M901
HV9120NG-G-M901 CAD Models
HV9120NG-G-M901 Part Data Attributes
|
HV9120NG-G-M901
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9120NG-G-M901
Microchip Technology Inc
IC REG CTRLR FLYBACK 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.16 V | |
Output Voltage-Min | 3.84 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HV9120NG-G-M901
This table gives cross-reference parts and alternative options found for HV9120NG-G-M901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9120NG-G-M901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9120NG-G | SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | HV9120NG-G-M901 vs HV9120NG-G |