Part Details for HV9308PJ-G by Microchip Technology Inc
Results Overview of HV9308PJ-G by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV9308PJ-G Information
HV9308PJ-G by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV9308PJ-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5246
|
Newark | 32-Channel, W/Hi-Volt Cmos Outputs, 80V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV9308PJ-G RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.3300 | Buy Now |
|
DISTI #
HV9308PJ-G
|
Avnet Americas | - Rail/Tube (Alt: HV9308PJ-G) COO: China RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$5.0000 / $5.7143 | Buy Now |
|
DISTI #
HV9308PJ-G
|
Microchip Technology Inc | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V, PLCC, Projected EOL: 2034-01-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | In Stock: 2353 and Alternates Available |
|
$4.5200 / $6.2300 | Buy Now |
|
DISTI #
70483977
|
RS | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V44 PLCC CTUBE Min Qty: 81 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2000 | RFQ |
|
|
NAC | 32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V. Package: 44 PLCC 16.6x16.6x4.4mm CTUBE - VHV ANALOG Product Line RoHS: Compliant Min Qty: 81 Package Multiple: 27 | 0 |
|
$4.8800 / $5.8800 | Buy Now |
|
DISTI #
HV9308PJ-G
|
EBV Elektronik | (Alt: HV9308PJ-G) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HV9308PJ-G by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV9308PJ-G
HV9308PJ-G Part Data Attributes
|
|
HV9308PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9308PJ-G
Microchip Technology Inc
32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | QCCJ, LDCC44,.7SQ | |
| Pin Count | 44 | |
| Manufacturer Package Code | PLCC-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Microchip | |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e3 | |
| Length | 16.5862 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 mm | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 80 V | |
| Supply Voltage1-Min | 8 V | |
| Supply Voltage1-Nom | 60 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J BEND | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 16.5862 mm |
HV9308PJ-G Frequently Asked Questions (FAQ)
-
Microchip recommends following a 4-layer PCB stack-up with a solid ground plane, and using a star-connection for the input and output capacitors to minimize EMI. Additionally, keep the high-voltage traces short and away from sensitive analog signals.
-
Refer to the application note AN2013 and the HV9308PJ-G datasheet for guidance on setting the bias voltage, selecting the correct resistors and capacitors, and configuring the device for your specific application.
-
The HV9308PJ-G has a maximum junction temperature of 150°C. Ensure good thermal conduction by using a thermal pad or heat sink, and follow the thermal design guidelines in the datasheet to keep the device within a safe operating temperature range.
-
Use an oscilloscope to monitor the output voltage and current, and check for proper biasing and configuration. Verify that the input voltage and capacitors meet the recommended specifications, and ensure the PCB layout is correct. If issues persist, consult the datasheet and application notes for troubleshooting guidance.
-
Yes, for high-reliability or safety-critical applications, ensure that the HV9308PJ-G is used within its recommended operating conditions, and follow the guidelines for fault detection and protection. Additionally, consider using redundant or fault-tolerant designs, and consult with a qualified engineer or safety expert.