Part Details for HV9922N8 by Microchip Technology Inc
Overview of HV9922N8 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for HV9922N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W | Alternative Product Available |
|
$0 | Buy Now |
Part Details for HV9922N8
HV9922N8 CAD Models
HV9922N8 Part Data Attributes
|
HV9922N8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9922N8
Microchip Technology Inc
LED DISPLAY DRIVER, SSO3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.496 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Min | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.438 mm |
Alternate Parts for HV9922N8
This table gives cross-reference parts and alternative options found for HV9922N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9922N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9922N8-G | LED DISPLAY DRIVER, PSSO3 | Microchip Technology Inc | HV9922N8 vs HV9922N8-G |
HV9922N8 | LED Driver, 1-Segment, SOT-89, 3 PIN | Supertex Inc | HV9922N8 vs HV9922N8 |