-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog EMC-Optimized CAN Transceiver 12-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HVDA1040AQDSJRQ1 | Texas Instruments | Automotive Catalog EMC-Optimized CAN Transceiver 12-VSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVDA1040AQDSJRQ1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 12VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
404 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-HVDA1040AQDSJRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 12VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0091 / $2.2700 | Buy Now |
DISTI #
595-HVDA1040AQDSJRQ1
|
Mouser Electronics | CAN Interface IC AC EMC-Optimized CAN Transceiver RoHS: Compliant | 31818 |
|
$0.9080 / $2.2100 | Buy Now |
|
Rochester Electronics | SN65HVDA1040A-Q1 Automotive Catalog EMC-Optimized CAN Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 404 |
|
$0.9173 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVDA1040AQDSJRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HVDA1040AQDSJRQ1
Texas Instruments
Automotive Catalog EMC-Optimized CAN Transceiver 12-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for HVDA1040AQDSJRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVDA1040AQDSJRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | HVDA1040AQDSJRQ1 vs 935261511005 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | HVDA1040AQDSJRQ1 vs PC33897EFR2 |
TJA1041AU/V,025 | TJA1041A - High-speed CAN transceiver with standby and sleep mode | NXP Semiconductors | HVDA1040AQDSJRQ1 vs TJA1041AU/V,025 |
PI2C3020V | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | HVDA1040AQDSJRQ1 vs PI2C3020V |
TJA1029TK,118 | TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin | NXP Semiconductors | HVDA1040AQDSJRQ1 vs TJA1029TK,118 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | HVDA1040AQDSJRQ1 vs 935261512118 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | HVDA1040AQDSJRQ1 vs TJA1054T/N,512 |
MAX13054AUT | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | HVDA1040AQDSJRQ1 vs MAX13054AUT |
935280866518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | HVDA1040AQDSJRQ1 vs 935280866518 |
PCA82C251TN3S430/N | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | HVDA1040AQDSJRQ1 vs PCA82C251TN3S430/N |