Part Details for HW1F-32F02H2D-A by IDEC Corporation
Overview of HW1F-32F02H2D-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1F-32F02H2D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B7451
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-32F02H2D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6200 / $69.8400 | Buy Now |
DISTI #
1885-HW1F-32F02H2D-A-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8700 | Buy Now |
DISTI #
199-HW1F32F02H2DA
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$54.7000 / $60.8700 | Order Now |
DISTI #
71329291
|
RS | Selector Switch, Illuminated, NO0,NC2,3 Position,120V AC, Amber | IDEC Corporation HW1F-32F02H2D-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7300 / $61.0600 | RFQ |
|
Onlinecomponents.com | Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$47.1400 / $62.4000 | Buy Now |
|
Master Electronics | Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$47.1400 / $62.4000 | Buy Now |
Part Details for HW1F-32F02H2D-A
HW1F-32F02H2D-A CAD Models
HW1F-32F02H2D-A Part Data Attributes
|
HW1F-32F02H2D-A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1F-32F02H2D-A
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | ROTARY SWITCH |