Part Details for HWS1000-48 by TDK-Lambda Corporation
Overview of HWS1000-48 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS1000-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2842
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 1.056Kw, 22A, 48V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):1.104Kw, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda HWS1000-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.0500 / $1,294.4900 | Buy Now |
DISTI #
HWS1000-48-ND
|
DigiKey | AC/DC CONVERTER 48V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
21 In Stock |
|
$1,423.9400 | Buy Now |
DISTI #
967-HWS1000-48
|
Mouser Electronics | Switching Power Supplies 1056W 48V 22A RoHS: Compliant | 23 |
|
$1,241.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 23A 1.104KW RoHS: Compliant | 10 Factory Stock |
|
$952.6700 / $1,294.4900 | Buy Now |
DISTI #
HWS1000-48
|
TME | Power supply: switched-mode, for building in,modular, 1056W Min Qty: 1 | 0 |
|
$746.2900 / $777.7500 | RFQ |
DISTI #
000000000005398852
|
Sager | Switching Power Supplies 1056W 48V 22A Min Qty: 1 | 8 |
|
$1,065.0100 / $1,294.4900 | Buy Now |
DISTI #
1574482
|
Farnell | PSU, ENCLOSED, 48V, 22A, 1056W RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1,443.1150 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 23A 1.104KW RoHS: Compliant | 10 Factory Stock |
|
$952.6700 / $1,294.4900 | Buy Now |