Part Details for HWZT-10.00RS by Abracon Corporation
Overview of HWZT-10.00RS by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC100R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). | |
G821EU210AGL00RS | Amphenol Communications Solutions | Box Header 2.54mm*2.54mm Pitch STR DIP, 2x5Pin, G/F, NY6T, TAIL=3.0mm, Color-Black, T&R, WO/CAP |
Part Details for HWZT-10.00RS
HWZT-10.00RS CAD Models
HWZT-10.00RS Part Data Attributes
|
HWZT-10.00RS
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HWZT-10.00RS
Abracon Corporation
Ceramic Resonator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L5.5XB3.0XH5.0 (mm)/L0.217XB0.118XH0.197 (inch) | |
Surface Mount | NO |
Alternate Parts for HWZT-10.00RS
This table gives cross-reference parts and alternative options found for HWZT-10.00RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HWZT-10.00RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOGC1005C4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | HWZT-10.00RS vs EFOGC1005C4 |
DCRHYC10.00A | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | TOKO Inc | HWZT-10.00RS vs DCRHYC10.00A |
AWSCR-10.00MHZCE-C15-T | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | HWZT-10.00RS vs AWSCR-10.00MHZCE-C15-T |
EFOGC1005T4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | HWZT-10.00RS vs EFOGC1005T4 |
CSTCC10M0G53-R0 | Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | HWZT-10.00RS vs CSTCC10M0G53-R0 |
EFOMN1005T4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | HWZT-10.00RS vs EFOMN1005T4 |