Part Details for HWZT-8.00MD by Abracon Corporation
Overview of HWZT-8.00MD by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HWZT-8.00MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9385-ND
|
DigiKey | CERAMIC RES 8.0000MHZ T/H Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HWZT-8.00MD
|
Avnet Americas | CERAMIC RESONATORS, 8.00MHZ, .50%, 10 X 5 X 10 - Bulk (Alt: HWZT-8.00MD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for HWZT-8.00MD
HWZT-8.00MD CAD Models
HWZT-8.00MD Part Data Attributes
|
HWZT-8.00MD
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HWZT-8.00MD
Abracon Corporation
Ceramic Resonator; Resonant Frequency:8MHz; Frequency Tolerance:0.5%; ESR:30ohm; Terminal Type:Radial Leaded; Crystal Terminals:Radial Leaded; Frequency:8MHz; Leaded Process Compatible:Yes; Load Capacitance:30pF RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 9.5mm x 5mm x 5.5mm | |
Surface Mount | NO |