Part Details for HX0068ANLT by Pulse Electronics Corporation
Overview of HX0068ANLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX0068ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2731
|
Newark | Mdl,sin,100D,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics HX0068ANLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 / $4.0300 | Buy Now |
DISTI #
51AK2730
|
Newark | Mdl,sin,100D,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics HX0068ANLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$4.7400 / $7.7600 | Buy Now |
DISTI #
553-2066-1-ND
|
DigiKey | MODULE XFMR 1:1 100D SIN SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3020 In Stock |
|
$4.4460 / $7.5600 | Buy Now |
DISTI #
HX0068ANLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: HX0068ANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$4.0090 / $4.5592 | Buy Now |
DISTI #
673-HX0068ANLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant | 6633 |
|
$4.5400 / $7.5000 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$4.0700 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.0700 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,TR, NPB RoHS: Compliant |
2146 In Stock |
|
$3.8000 / $4.0500 | Buy Now |
DISTI #
HX0068ANLT
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$3.9300 | Buy Now |
DISTI #
HX0068ANLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: HX0068ANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$4.0090 / $4.5592 | Buy Now |
Part Details for HX0068ANLT
HX0068ANLT CAD Models
HX0068ANLT Part Data Attributes
|
HX0068ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX0068ANLT
Pulse Electronics Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.08 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 8.81 mm |