Part Details for HX1188NLT by Pulse Electronics Corporation
Overview of HX1188NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HX1188NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2740
|
Newark | Mdl,sin,100D,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics HX1188NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 475 |
|
$3.6600 / $5.8700 | Buy Now |
DISTI #
09AH9581
|
Newark | Mdl,sin,100D,1:1,smt,tr Rohs Compliant: Yes |Pulse Electronics HX1188NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.4600 | Buy Now |
DISTI #
51AK2741
|
Newark | Mdl,sin,100D,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics HX1188NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 / $3.4500 | Buy Now |
DISTI #
553-1536-1-ND
|
DigiKey | XFRMR MAGNETIC 1PORT 1:1 10/100 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3891 In Stock |
|
$2.3326 / $4.3600 | Buy Now |
DISTI #
HX1188NLT
|
Avnet Americas | Telecom Transformer 10/100 Base-T 1:1 1500Vrms SMD T/R - Tape and Reel (Alt: HX1188NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8998 / $2.1605 | Buy Now |
DISTI #
673-HX1188NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port RoHS: Compliant | 11710 |
|
$2.4800 / $4.3600 | Buy Now |
|
Future Electronics | HX1188NLT Series 350 uH 1650 Vrms 1.5 Ohm 100 Base T Signal Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 255Cut Tape/Mini-Reel |
|
$2.7100 / $3.5900 | Buy Now |
|
Future Electronics | HX1188NLT Series 350 uH 1650 Vrms 1.5 Ohm 100 Base T Signal Transformer RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
|
Future Electronics | HX1188NLT Series 350 uH 1650 Vrms 1.5 Ohm 100 Base T Signal Transformer RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,TR, NPB RoHS: Compliant |
2381 In Stock |
|
$2.2500 / $2.3500 | Buy Now |
Part Details for HX1188NLT
HX1188NLT CAD Models
HX1188NLT Part Data Attributes
|
HX1188NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1188NLT
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.97 mm | |
Isolation Voltage | 1650 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |