Part Details for HX1198T by Pulse Electronics Corporation
Overview of HX1198T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for HX1198T
HX1198T CAD Models
HX1198T Part Data Attributes
|
HX1198T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1198T
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |
Alternate Parts for HX1198T
This table gives cross-reference parts and alternative options found for HX1198T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1198T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-00096LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HX1198T vs HS00-00096LF |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | HX1198T vs PE-65459 |
EPG4014S-TR | Datacom Transformer, 10/100 BASE-TX; 1000 BASE-T Application(s), 1CT:1CT | PCA Electronics Inc | HX1198T vs EPG4014S-TR |
PT61021 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | HX1198T vs PT61021 |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | HX1198T vs PE-5763MT |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | HX1198T vs HS00-00096LFTR |
EPG4014S | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, SOIC-24 | PCA Electronics Inc | HX1198T vs EPG4014S |
S558-1287-00 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 | Bel Fuse | HX1198T vs S558-1287-00 |
HS00-99540LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | HX1198T vs HS00-99540LF |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | HX1198T vs H5062T |