Part Details for HX1234NLT by Pulse Electronics Corporation
Overview of HX1234NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX1234NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2750
|
Newark | Mdl,quad,100D,1:1,smt,tr, Rpb Rohs Compliant: Yes |Pulse Electronics HX1234NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.4000 / $14.6100 | Buy Now |
DISTI #
51AK2751
|
Newark | Mdl,quad,100D,1:1,smt,tr, Rpb Rohs Compliant: Yes |Pulse Electronics HX1234NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5300 / $8.4100 | Buy Now |
DISTI #
553-1928-1-ND
|
DigiKey | XFRMR MODUL AUTO MDI/MDIX 10/100 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1346 In Stock |
|
$8.7820 / $14.0500 | Buy Now |
DISTI #
HX1234NLT
|
Avnet Americas | Telecom Transformer 1500Vrms -1.4dB Surface Mount - Tape and Reel (Alt: HX1234NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.0627 / $9.1694 | Buy Now |
DISTI #
673-HX1234NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port RoHS: Compliant | 842 |
|
$9.0400 / $13.5000 | Buy Now |
|
Future Electronics | HX1234: -1.4 dB 1500 Vrms 10/100Base-TX Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Reel | 0Reel |
|
$8.2500 | Buy Now |
|
Future Electronics | HX1234: -1.4 dB 1500 Vrms 10/100Base-TX Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$8.2500 | Buy Now |
|
Onlinecomponents.com | MDL,QUAD,100D,1:1,SMT, MSL4, TR, RPB RoHS: Compliant |
250 In Stock |
|
$8.2000 / $10.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$5.8219 / $10.1250 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 161 |
|
$7.1156 / $12.3750 | Buy Now |
Part Details for HX1234NLT
HX1234NLT CAD Models
HX1234NLT Part Data Attributes
|
HX1234NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1234NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGHT DIMENSION INCLUDES TEMINAL ALSO | |
Application | 10/100 BASE-TX | |
Approvals | IEEE | |
Height | 7.11 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 88 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |
Alternate Parts for HX1234NLT
This table gives cross-reference parts and alternative options found for HX1234NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1234NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX1234T | Datacom Transformer, 10/100 BASE-TX Application(s) | Pulse Electronics Corporation | HX1234NLT vs HX1234T |