Part Details for HX5008NLT by Pulse Electronics Corporation
Overview of HX5008NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX5008NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2779
|
Newark | Mdl,sin,1Gd,1:1,sm,tr, Npb Rohs Compliant: Yes |Pulse Electronics HX5008NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 230 |
|
$8.8300 / $13.5600 | Buy Now |
DISTI #
51AK2780
|
Newark | Mdl,sin,1Gd,1:1,sm,tr, Npb Rohs Compliant: Yes |Pulse Electronics HX5008NLT Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 / $4.4500 | Buy Now |
DISTI #
553-1761-1-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 1PORT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2558 In Stock |
|
$4.7228 / $8.0300 | Buy Now |
DISTI #
HX5008NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Tape and Reel (Alt: HX5008NLT) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2585 / $4.8430 | Buy Now |
DISTI #
673-HX5008NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port RoHS: Compliant | 1435 |
|
$4.8000 / $8.0300 | Buy Now |
|
Future Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 700Reel |
|
$4.2300 | Buy Now |
|
Future Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 350 Container: Reel | 0Reel |
|
$4.2300 | Buy Now |
|
Future Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 350 Container: Reel | 0Reel |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SM,TR, NPB RoHS: Compliant |
794 In Stock |
|
$4.1900 / $5.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 220 |
|
$3.5818 / $8.7360 | Buy Now |
Part Details for HX5008NLT
HX5008NLT CAD Models
HX5008NLT Part Data Attributes
|
HX5008NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5008NLT
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Approvals | IEEE | |
Height | 5.47 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 4 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.64 mm |