HXSR06432DYF
Honeywell Microelectronics & Precision Sensors
Description: Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86

Overview of HXSR06432DYF by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HXSR06432DYF by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HXSR06432DYF by Honeywell Microelectronics & Precision Sensors

HXSR06432DYF
Honeywell Microelectronics & Precision Sensors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
GDFP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
22 ns
Additional Feature
IT ALSO HAVE ACCESS TIME 20 NS 3.3 V I/O
I/O Type
COMMON
JESD-30 Code
R-CDFP-F86
Length
31.24 mm
Memory Density
67108864 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GDFP
Package Equivalence Code
FL86,.96,25
Package Shape
RECTANGULAR
Package Style
FLATPACK, GUARD RING
Parallel/Serial
PARALLEL
Reverse Pinout
NO
Seated Height-Max
5.2 mm
Standby Current-Max
0.0008 A
Standby Voltage-Min
1.65 V
Supply Current-Max
0.029 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
24.49 mm
Want to compare parts?
  1. HXSR06432DYF
    Honeywell Microelectronics & Precision Sensors
    Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86
    VS

Alternate Parts for HXSR06432DYF

This table gives cross-reference parts and alternative options found for HXSR06432DYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXSR06432DYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HXSR06432DVN Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DVN
HXSR06432DYN IC STANDARD SRAM, Static RAM Honeywell Sensing and Control HXSR06432DYF vs HXSR06432DYN
HXSR06432DYN Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DYN
HXSR06432DVF Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DVF
HXSR06432DZN Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DZN
HXSR06432DYH Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DYH
HXSR06432DZF Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DZF
HXSR06432DZH Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DZH
HXSR06432DQN Standard SRAM, Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DQN
HXSR06432DWN Standard SRAM, 2MX32, 22ns, CMOS, CDFP86, DFP-86 Honeywell Microelectronics & Precision Sensors HXSR06432DYF vs HXSR06432DWN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HXSR06432DYF by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HXSR06432DYF by Honeywell Microelectronics & Precision Sensors

Select Manufacturer
Which Manufacturer of HXSR06432DYF would you like to use for your alert(s)?
  • Please alert me when HXSR06432DYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HXSR06432DYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HXSR06432DYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HXSR06432DYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HXSR06432DYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HXSR06432DYF by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: