Part Details for HY29F800ABR-55I by SK Hynix Inc
Overview of HY29F800ABR-55I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F800ABR-55I
HY29F800ABR-55I CAD Models
HY29F800ABR-55I Part Data Attributes
|
HY29F800ABR-55I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F800ABR-55I
SK Hynix Inc
Flash, 512KX16, 55ns, PDSO48, REVERSE, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for HY29F800ABR-55I
This table gives cross-reference parts and alternative options found for HY29F800ABR-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F800ABR-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-55FI | Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | HY29F800ABR-55I vs AM29F800BB-55FI |
AM29F800BB-55FC | Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | HY29F800ABR-55I vs AM29F800BB-55FC |
HY29F800ABR-55 | Flash, 512KX16, 55ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | HY29F800ABR-55I vs HY29F800ABR-55 |
HY29F800BR-55I | Flash, 512KX16, 55ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | HY29F800ABR-55I vs HY29F800BR-55I |
AM29F800BB-55FE | Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | HY29F800ABR-55I vs AM29F800BB-55FE |
MBM29F800BA-55PFTR-E1 | Flash, 512KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | HY29F800ABR-55I vs MBM29F800BA-55PFTR-E1 |
AM29F800BB-55FK | Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | HY29F800ABR-55I vs AM29F800BB-55FK |
MBM29F800BA-55PFTR | Flash, 512KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | HY29F800ABR-55I vs MBM29F800BA-55PFTR |