Part Details for HY3-9596-5 by Intersil Corporation
Overview of HY3-9596-5 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HY3-9596-5
HY3-9596-5 CAD Models
HY3-9596-5 Part Data Attributes
|
HY3-9596-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HY3-9596-5
Intersil Corporation
HY3-9596-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HY3-9596-5
This table gives cross-reference parts and alternative options found for HY3-9596-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY3-9596-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY3-9595-5 | Instrumentation Amplifier, 1 Func, Hybrid, PDIP32 | Harris Semiconductor | HY3-9596-5 vs HY3-9595-5 |
HY1-9595-2 | Instrumentation Amplifier, 1 Func, Hybrid, CDIP32 | Harris Semiconductor | HY3-9596-5 vs HY1-9595-2 |
HY3-9596-5 | Instrumentation Amplifier, 1 Func, Hybrid, PDIP32 | Harris Semiconductor | HY3-9596-5 vs HY3-9596-5 |