If you like Findchips… You will love Findchips PRO. Try it Now.
Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32
HY62U8200LLST-85I
Obsolete
SK HYNIX INC
TSOP1
TSOP1, TSSOP32,.56,20
32
compliant
3A991.B.2.A
8542.32.00.41
SK Hynix Inc
8.41
85 ns
COMMON
R-PDSO-G32
e6
11.8 mm
2097152 bit
STANDARD SRAM
8
1
32
262144 words
256000
ASYNCHRONOUS
85 °C
-40 °C
256KX8
3-STATE
PLASTIC/EPOXY
TSOP1
TSSOP32,.56,20
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
PARALLEL
3 V
Not Qualified
1.2 mm
2 V
SRAMs
0.03 mA
3.3 V
2.7 V
3 V
YES
CMOS
INDUSTRIAL
TIN BISMUTH
GULL WING
0.5 mm
DUAL
8 mm
7
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62U8200BLLST-85I Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200BLLST-85I |
HY62U8200BLLST-E-85 Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200BLLST-E-85 |
HY62U8200LST-85I Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200LST-85I |
HY62U8200LST-85 Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200LST-85 |
HY62U8200BLLST-85 Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200BLLST-85 |
HY62U8200LLST-85 Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200LLST-85 |
HY62U8200BLLST-I-85 Memory | Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | SK Hynix Inc | HY62U8200LLST-85I vs HY62U8200BLLST-I-85 |
2,707,619 of 3,262,357 parts
-0.73% change vs. last year1,824,422 of 16,515 parts
-0.12% change vs. last year1,824,429 of 3,927 parts
-0.16% change vs. last year