-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
3,937,359 | Cut Tape |
|
|
3,937,359 | Digi-Reel |
|
|
3,936,000 | Reel |
|
|
0 | Reel |
|
|
205,357 | Cut Tape |
|
|
741,000 |
|
|
|
1,275 |
|
|
|
15,195 |
|
|
|
4,465 |
|
|
|
123,500 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HZ0805E601R-10 LAIRD PLCBuy Now Datasheet |
Compare Parts: |
Source Content uid | HZ0805E601R-10 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Material | Ferrite | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Physical Dimension | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HZ0805E601R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ0805E601R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB0603GTE601P Filters | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HZ0805E601R-10 vs MCB0603GTE601P |
MZ3261-601Y Filters | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | HZ0805E601R-10 vs MZ3261-601Y |
BMB0603A-601 Filters | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | HZ0805E601R-10 vs BMB0603A-601 |
BMB0805B-601 Filters | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | HZ0805E601R-10 vs BMB0805B-601 |
PMH0603-301-RC Filters | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | HZ0805E601R-10 vs PMH0603-301-RC |
BLM18AG471SH1C Filters | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | HZ0805E601R-10 vs BLM18AG471SH1C |
ACB2012M-600-TL Filters | Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN | TDK Corporation | HZ0805E601R-10 vs ACB2012M-600-TL |
NCB1206B601TRF Filters | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | HZ0805E601R-10 vs NCB1206B601TRF |
PMC0805-601-RC Filters | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | HZ0805E601R-10 vs PMC0805-601-RC |
ACB2012M-600-T Filters | Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN | TDK Corporation | HZ0805E601R-10 vs ACB2012M-600-T |