Part Details for I100N50X4B by Anaren Microwave
Overview of I100N50X4B by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for I100N50X4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-I100N50X4B
|
Mouser Electronics | High Frequency/RF Resistors DC-4GHz 100W AiN 50 Ohm +/-2% RoHS: Compliant | 1139 |
|
$4.1300 / $7.4900 | Buy Now |
DISTI #
48543315
|
Verical | Half Flange Termination Min Qty: 8 Package Multiple: 1 | Americas - 505 |
|
$7.4000 | Buy Now |
DISTI #
C1S116400023948
|
Chip1Stop | Unclassified RoHS: Compliant | 505 |
|
$8.5100 / $10.8000 | Buy Now |