I2042AF-08TR
Description: PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8

Overview of I2042AF-08TR by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG608TRUZ-REEL7 Analog Devices 5V/3V 8CH/4 DIFF. CH MUX I.C.
ADG608TRUZ-REEL Analog Devices 5V/3V 8CH/4 DIFF. CH MUX I.C.
ADG608TRUZ Analog Devices 5V/3V 8CH/4 DIFF. CH MUX I.C.

CAD Models for I2042AF-08TR by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I2042AF-08TR by Pulsecore Semiconductor

I2042AF-08TR
Pulsecore Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
ROHS COMPLIANT, TSSOP-8
Reach Compliance Code
unknown
Family
2042
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
fmax-Min
110 MHz
Want to compare parts?
  1. I2042AF-08TR
    Pulsecore Semiconductor
    PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for I2042AF-08TR

This table gives cross-reference parts and alternative options found for I2042AF-08TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I2042AF-08TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCS3P2042BG-08TT 3P SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, TSSOP-8 onsemi I2042AF-08TR vs PCS3P2042BG-08TT
I2042A-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Pulsecore Semiconductor I2042AF-08TR vs I2042A-08TR
P2042AG-08TT 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, TSSOP-8 onsemi I2042AF-08TR vs P2042AG-08TT
PCS3I2042BG-08-TR PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8 Pulsecore Semiconductor I2042AF-08TR vs PCS3I2042BG-08-TR
I2042AF-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Alliance Semiconductor Corporation I2042AF-08TR vs I2042AF-08TR
I2042AG-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8 Pulsecore Semiconductor I2042AF-08TR vs I2042AG-08TR
I2042AF-08TT PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor I2042AF-08TR vs I2042AF-08TT
P2042AG-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8 Alliance Semiconductor Corporation I2042AF-08TR vs P2042AG-08TR
I2042A-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation I2042AF-08TR vs I2042A-08TR
I2042AF-08TT 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, TSSOP-8 onsemi I2042AF-08TR vs I2042AF-08TT
Part Number Description Manufacturer Compare
P2042A-08TT PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Alliance Semiconductor Corporation I2042AF-08TR vs P2042A-08TT
I2042A-08SR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation I2042AF-08TR vs I2042A-08SR
P2042AF-08ST 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, SOIC-8 onsemi I2042AF-08TR vs P2042AF-08ST
I2042AF-08TT 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, TSSOP-8 onsemi I2042AF-08TR vs I2042AF-08TT
P2042AG-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8 Alliance Semiconductor Corporation I2042AF-08TR vs P2042AG-08TR
P2042AG-08SR 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, SOIC-8 onsemi I2042AF-08TR vs P2042AG-08SR
I2042A-08TR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 Pulsecore Semiconductor I2042AF-08TR vs I2042A-08TR
I2042AF-08TR 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, TSSOP-8 onsemi I2042AF-08TR vs I2042AF-08TR
P2042AF-08SR PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Alliance Semiconductor Corporation I2042AF-08TR vs P2042AF-08SR
P2042A-08ST PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation I2042AF-08TR vs P2042A-08ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I2042AF-08TR by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I2042AF-08TR by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of I2042AF-08TR would you like to use for your alert(s)?
  • Please alert me when I2042AF-08TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I2042AF-08TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I2042AF-08TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I2042AF-08TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I2042AF-08TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I2042AF-08TR by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: