Logic
I74F00D,623
NXP Semiconductors
Description: 74F00 - Quad 2-input NAND gate SOIC 14-Pin

Overview of I74F00D,623 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for I74F00D,623 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I74F00D,623 by NXP Semiconductors

I74F00D,623
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
10.2 mA
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. I74F00D,623
    NXP Semiconductors
    74F00 - Quad 2-input NAND gate SOIC 14-Pin
    VS

Alternate Parts for I74F00D,623

This table gives cross-reference parts and alternative options found for I74F00D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F00D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935032310602 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors I74F00D,623 vs 935032310602
MC74F38DDR2 NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products I74F00D,623 vs MC74F38DDR2
935032370602 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors I74F00D,623 vs 935032370602
MC74F00D F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC I74F00D,623 vs MC74F00D
I74F00D NAND Gate Nexperia I74F00D,623 vs I74F00D
SN74F38DE4 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments I74F00D,623 vs SN74F38DE4
SN74F00DRG4 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments I74F00D,623 vs SN74F00DRG4
74F00D-T NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation I74F00D,623 vs 74F00D-T
N74F38D,623 74F38 - Quad 2-input NAND buffer (open collector) SOIC 14-Pin NXP Semiconductors I74F00D,623 vs N74F38D,623
933754090623 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors I74F00D,623 vs 933754090623
Part Number Description Manufacturer Compare
N74F3037D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate NXP Semiconductors I74F00D,623 vs N74F3037D-T
74F38SCX_NL NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation I74F00D,623 vs 74F38SCX_NL
74F00VCQR NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation I74F00D,623 vs 74F00VCQR
933754090602 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors I74F00D,623 vs 933754090602
N74F38D,602 74F38 - Quad 2-input NAND buffer (open collector) SOIC 14-Pin NXP Semiconductors I74F00D,623 vs N74F38D,602
SN74F38DRE4 Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 Texas Instruments I74F00D,623 vs SN74F38DRE4
N74F38D NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation I74F00D,623 vs N74F38D
I74F38D F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors I74F00D,623 vs I74F38D
74F38SCQR F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Texas Instruments I74F00D,623 vs 74F38SCQR
SN74F38DG4 Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 Texas Instruments I74F00D,623 vs SN74F38DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I74F00D,623 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I74F00D,623 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of I74F00D,623 would you like to use for your alert(s)?
  • Please alert me when I74F00D,623 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I74F00D,623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I74F00D,623 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I74F00D,623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I74F00D,623.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I74F00D,623 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: