Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
TDK-Lambda Corporation | Dc-Dc Converter, 0.8 To 8V, 60A; Power Supply Applications:Ite; Output Power Max:400W; Output Voltage Min:800Mv; Output Voltage Max:8V; Output Current Max:60A; Dc/Dc Converter Output Type:Adjustable; Input Voltage Dc Min:9Vdc Rohs Compliant: Yes |Tdk-Lambda I7A12060A008V-001-R | $56.7000 / $123.6400 |
|
View Details |