IAA170P
Description: Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-16

Overview of IAA170P by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for IAA170P by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IAA170P by IXYS Corporation

IAA170P
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
SOIC-16
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Number of Elements
2
On-State Current-Max
0.1 A
On-state Resistance-Max
50 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Terminal Finish
MATTE TIN
Want to compare parts?
  1. IAA170P
    IXYS Corporation
    Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-16
    VS

Alternate Parts for IAA170P

This table gives cross-reference parts and alternative options found for IAA170P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAA170P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IAA110PTR Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SOIC-16 IXYS Integrated Circuits Division IAA170P vs IAA110PTR

Related Parts for IAA170P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IAA170P by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IAA170P by IXYS Corporation

Select Manufacturer
Which Manufacturer of IAA170P would you like to use for your alert(s)?
  • Please alert me when IAA170P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IAA170P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IAA170P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IAA170P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IAA170P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IAA170P by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: