Part Details for IAC15 by Crydom Inc
Overview of IAC15 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6327
|
Newark | 0.6" Input Module, Pcb Mount |Sensata/crydom IAC15 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$46.4800 / $51.3800 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 120 V - 0.6" I/O Module RoHS: Compliant |
41 Partner Stock |
|
$42.2500 / $55.9300 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 120 V - 0.6" I/O Module RoHS: Compliant |
41 Partner Stock |
|
$42.2500 / $55.9300 | Buy Now |
Part Details for IAC15
IAC15 CAD Models
IAC15 Part Data Attributes
|
IAC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
IAC15
Crydom Inc
Transistor Output Optocoupler, 1-Element, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |