Part Details for IAZ88C00-PLC68I by Innovasic Inc
Overview of IAZ88C00-PLC68I by Innovasic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IAZ88C00-PLC68I
IAZ88C00-PLC68I CAD Models
IAZ88C00-PLC68I Part Data Attributes
|
IAZ88C00-PLC68I
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IAZ88C00-PLC68I
Innovasic Inc
Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | LCC-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Boundary Scan | NO | |
DMA Channels | YES | |
Integrated Cache | NO | |
JESD-30 Code | R-PQCC-J68 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 51 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 235 | |
ROM (words) | 128K | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |