Part Details for IBC17AEW4812-ENJ by Artesyn Embedded Technologies
Overview of IBC17AEW4812-ENJ by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBC17AEW4812-ENJ
IBC17AEW4812-ENJ CAD Models
IBC17AEW4812-ENJ Part Data Attributes
|
IBC17AEW4812-ENJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
IBC17AEW4812-ENJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.03 V | |
Output Voltage-Min | 11.997 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | NO |
Alternate Parts for IBC17AEW4812-ENJ
This table gives cross-reference parts and alternative options found for IBC17AEW4812-ENJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBC17AEW4812-ENJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBC17AEW4812-ENY | IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module | Artesyn Embedded Technologies | IBC17AEW4812-ENJ vs IBC17AEW4812-ENY |