Datasheets
ICE-163-S-TT by: 3M Interconnect

IC Socket, DIP16, 16 Contact(s)

Part Details for: ICE-163-S-TT by 3M Interconnect

Overview of: ICE-163-S-TT by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: ICE-163-S-TT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ICE-163-S-TT 3M Interconnect

Buy Now Datasheet

Compare Parts:

ICE-163-S-TT 3M Interconnect IC Socket, DIP16, 16 Contact(s)

Pbfree Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ROBINSON NUGENT INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Device Socket Type IC SOCKET
Device Type Used On DIP16
Housing Material POLYESTER
Manufacturer Series ICE
Number of Contacts 16

Alternate Parts for: ICE-163-S-TT

This table gives cross-reference parts and alternative options found for ICE-163-S-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE-163-S-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICE-163-S-TT Sockets IC Socket, DIP16, 16 Contact(s) 3M Interconnect ICE-163-S-TT vs ICE-163-S-TT
Part Number Description Manufacturer Compare
ICE-163-FS-TT Sockets IC Socket, DIP16, 16 Contact(s) 3M Interconnect ICE-163-S-TT vs ICE-163-FS-TT
ICE-163-E275-TG30 Sockets IC Socket, DIP16, 16 Contact(s) 3M Interconnect ICE-163-S-TT vs ICE-163-E275-TG30
ICE-163-WA-TT Sockets IC Socket, DIP16, 16 Contact(s) 3M Interconnect ICE-163-S-TT vs ICE-163-WA-TT
ICE-163-T-E1-TT Sockets IC Socket, DIP16, 16 Contact(s) 3M Interconnect ICE-163-S-TT vs ICE-163-T-E1-TT
ICE-163-T-E2-TG30 Sockets IC Socket, DIP16, 16 Contact(s) 3M Interconnect ICE-163-S-TT vs ICE-163-T-E2-TG30
ICE-163-T-SL180-TG30 Sockets DIP16, IC SOCKET 3M Electronics ICE-163-S-TT vs ICE-163-T-SL180-TG30
ICE-163-T-E275-TT Sockets DIP16, IC SOCKET 3M Electronics ICE-163-S-TT vs ICE-163-T-E275-TT
ICE-163-SL180-TG Sockets DIP16, IC SOCKET 3M Electronics ICE-163-S-TT vs ICE-163-SL180-TG
ICE-163-SL180-TT Sockets DIP16, IC SOCKET 3M Electronics ICE-163-S-TT vs ICE-163-SL180-TT

Update Alert Settings for: ICE-163-S-TT by 3M Interconnect

  • Please alert me when ICE-163-S-TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE-163-S-TT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE-163-S-TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE-163-S-TT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE-163-S-TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE-163-S-TT by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: